Part Details for TEN50-2415 by Traco Power
Overview of TEN50-2415 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-5-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-5-03 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-5-05 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN50-2415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN50-2415
|
TME | Converter: DC/DC, 50W, Uin: 18÷36V, Uout: 24VDC, Iout: 2080mA, 2"x1" Min Qty: 10 | 0 |
|
$89.7600 / $94.4600 | RFQ |
DISTI #
000000000005182925
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$73.2800 / $90.8300 | Buy Now |
Part Details for TEN50-2415
TEN50-2415 CAD Models
TEN50-2415 Part Data Attributes
|
TEN50-2415
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN50-2415
Traco Power
50 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.08 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11 mm | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |