Part Details for TEN40-4813E by Traco Power
Overview of TEN40-4813E by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-4-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-01 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-03 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN40-4813E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN40-4813E
|
TME | Converter: DC/DC, 40W, Uin: 38÷75V, Uout: 15VDC, Iout: 2666mA, 2"x1" Min Qty: 1 | 0 |
|
$56.4300 / $61.4600 | RFQ |
DISTI #
000000000006092191
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$49.9600 / $60.2600 | Buy Now |
Part Details for TEN40-4813E
TEN40-4813E CAD Models
TEN40-4813E Part Data Attributes
|
TEN40-4813E
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN40-4813E
Traco Power
40 Watt DC/DC converter, industrial, 2:1 input, cost/quality efficient, 2"x1"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-16 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.666 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.2 mm | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |