There are no models available for this part yet.
Overview of TEN40-11015WIRH by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-4-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-01 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-03 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN40-11015WIRH by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEN40-11015WIRH
|
TME | Converter: DC/DC, 40W, Uin: 36÷160V, Uout: 24VDC, Iout: 1666mA, TEN Min Qty: 1 | 0 |
|
$76.8400 / $86.2900 | RFQ | |
DISTI #
000000000006307262
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$70.7100 / $84.6000 | Buy Now |
CAD Models for TEN40-11015WIRH by Traco Power
Part Data Attributes for TEN40-11015WIRH by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
160 V
|
Input Voltage-Min
|
36 V
|
JESD-609 Code
|
e3
|
Length
|
50.8 mm
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.666 A
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.2 mm
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
YES
|
Width
|
25.4 mm
|