Part Details for TEN30-2411WI by XP Power
Overview of TEN30-2411WI by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-09 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-3-08 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-3-05 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Part Details for TEN30-2411WI
TEN30-2411WI CAD Models
TEN30-2411WI Part Data Attributes
|
TEN30-2411WI
XP Power
Buy Now
Datasheet
|
Compare Parts:
TEN30-2411WI
XP Power
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , MODULE,8LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Total Power Output-Max | 30 W |