Part Details for TEN30-1221 by Traco Power
Overview of TEN30-1221 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-09 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN30-1221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN30-1221
|
TME | Converter: DC/DC, 30W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, 2"x1" Min Qty: 1 | 0 |
|
$67.3800 / $76.1100 | RFQ |
DISTI #
000000000005182695
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$59.0500 / $73.1900 | Buy Now |
Part Details for TEN30-1221
TEN30-1221 CAD Models
TEN30-1221 Part Data Attributes
|
TEN30-1221
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN30-1221
Traco Power
30 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVIALABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |