Datasheets
TEN3-2412WI by:

3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24

Part Details for TEN3-2412WI by Traco Power

Overview of TEN3-2412WI by Traco Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TEN3-2412WI

Part # Distributor Description Stock Price Buy
DISTI # TEN3-2412WI
TME Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 0
  • 1 $23.2600
  • 5 $21.9900
  • 25 $21.3100
  • 100 $20.6400
$20.6400 / $23.2600 RFQ
DISTI # 000000000005182641
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $22.3700
  • 5 $20.2600
  • 10 $19.4100
  • 25 $18.6200
  • 50 $18.3700
  • 100 $18.1300
$18.1300 / $22.3700 Buy Now

Part Details for TEN3-2412WI

TEN3-2412WI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEN3-2412WI Part Data Attributes

TEN3-2412WI Traco Power
Buy Now Datasheet
Compare Parts:
TEN3-2412WI Traco Power 3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TRACO ELECTRONIC AG
Part Package Code DIP
Package Description ,
Pin Count 24/8
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 81%
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDMA-P8
Length 32 mm
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.25 A
Output Voltage-Max 12.24 V
Output Voltage-Min 11.76 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20 mm

TEN3-2412WI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEN3-2412WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEN3-2412WI by Traco Power

  • Please alert me when TEN3-2412WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TEN3-2412WI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEN3-2412WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TEN3-2412WI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEN3-2412WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEN3-2412WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: