Part Details for TEN3-11010WIRH by Traco Power
Overview of TEN3-11010WIRH by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-09 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-3-08 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-3-10 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN3-11010WIRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN3-11010WIRH
|
TME | Converter: DC/DC, 3W, Uin: 36÷160VDC, Uout: 3.3VDC, Iout: 1000mA Min Qty: 1 | 0 |
|
$31.2600 / $35.0900 | RFQ |
DISTI #
000000000006307251
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$32.0500 / $34.4000 | Buy Now |
Part Details for TEN3-11010WIRH
TEN3-11010WIRH CAD Models
TEN3-11010WIRH Part Data Attributes
|
TEN3-11010WIRH
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN3-11010WIRH
Traco Power
3 watt DC/DC converter, 3000 VAC I/O isolation (reinforced), railway, 4:1 input, regulated, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.6 mm | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |