-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 | |
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2254
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 535Ma, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:535Marohs Compliant: Yes |Traco Power TEN 8-4813 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5900 / $26.7900 | Buy Now |
DISTI #
1951-2229-ND
|
DigiKey | DC DC CONVERTER 15V 8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$23.9250 / $32.9700 | Buy Now |
DISTI #
495-TEN-8-4813
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 8, Input Voltage: 36-75 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$26.9300 / $32.1600 | Order Now |
DISTI #
71098660
|
RS | Power Supply, 8W, 15V@0.535A, | TRACO Power TEN 8-4813 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6000 / $31.4900 | RFQ |
DISTI #
82397163
|
Verical | Module DC-DC 48VIN 1-OUT 15V 0.533A 8W 9-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 159 |
|
$50.4759 | Buy Now |
DISTI #
TEN8-4813
|
TME | Converter: DC/DC, 8W, Uin: 36÷75VDC, Uout: 15VDC, Iout: 535mA, DIP24 Min Qty: 1 | 0 |
|
$29.4000 / $32.8700 | RFQ |
|
Neutron USA | Isolated DC/DC Converters, 8W 36-75Vin 15V 535mA, 24-DIP, Single Piece | 30 |
|
$114.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy