-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5471
|
Newark | Dc-Dc Converter, 2 O/P, 60W Rohs Compliant: Yes |Traco Power TEN 60-7225WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.6900 / $127.9400 | Buy Now |
DISTI #
1951-TEN60-7225WIR-ND
|
DigiKey | DC DC CONVERTER +/-24V 60W Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$99.7500 / $137.6000 | Buy Now |
DISTI #
495-TEN60-7225WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-160Vin +/-24V 1250mA 60W Iso RoHS: Compliant | 0 |
|
$112.8300 / $124.9200 | Order Now |
DISTI #
72068733
|
RS | DC-DC Converter, Encapsulated, 60W, 24, -24V, 1.25A, 36-180V In, TEN 60WIR Serie | TRACO Power TEN 60-7225WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4700 / $146.5900 | RFQ |
DISTI #
77367461
|
Verical | Module DC-DC 110VIN 2-OUT 24V/-24V 1.25A/1.25A 60W Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$160.1180 / $173.4180 | Buy Now |
DISTI #
TEN60-7225WIR
|
TME | Converter: DC/DC, 60W, Uin: 36÷160VDC, Uout: 24VDC, Uout2: -24VDC Min Qty: 1 | 3 |
|
$127.0800 / $137.6300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 36-160Vin +/-24V 1250mA 60W Iso | 2 |
|
$328.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy