-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2114
|
Newark | Dc-Dc Converter, 15V, 4A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 60-4813WIN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2900 / $95.5900 | Buy Now |
DISTI #
TEN60-4813WIN-ND
|
DigiKey | DC DC CONVERTER 15V 60W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
49 In Stock |
|
$90.1000 / $114.6600 | Buy Now |
DISTI #
495-TEN60-4813WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 60, Input Voltage: 18-75 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 18 |
|
$117.3000 / $121.5900 | Buy Now |
DISTI #
70422246
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TEN 60-4813WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$118.5800 / $133.3900 | RFQ |
DISTI #
TEN60-4813WIN
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 15VDC, Iout: 4000mA, 2"x1" Min Qty: 10 | 0 |
|
$109.1900 / $115.0500 | RFQ |
DISTI #
2451642
|
Farnell | DC-DC CONVERTER, 15V, 4A RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$89.7307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy