-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5455
|
Newark | Dc-Dc Converter, 2 O/P, 60W Rohs Compliant: Yes |Traco Power TEN 60-2425WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0500 / $129.4500 | Buy Now |
DISTI #
1951-TEN60-2425WIR-ND
|
DigiKey | DC DC CONVERTER +/-24V 60W Min Qty: 1 Lead time: 20 Weeks Container: Box |
24 In Stock |
|
$102.8500 / $128.7500 | Buy Now |
DISTI #
495-TEN60-2425WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin +/-24V 1250mA 60W Iso RoHS: Compliant | 5 |
|
$102.8500 / $128.7500 | Buy Now |
DISTI #
72068717
|
RS | DC-DC Converter, Encapsulated, 60W, 24, -24V, 1.25A, 9-36V In, TEN 60WIR Series | TRACO Power TEN 60-2425WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$124.4900 / $139.8800 | RFQ |
DISTI #
77367209
|
Verical | Module DC-DC 24VIN 2-OUT 24V/-24V 1.25A/1.25A 60W 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$166.4789 / $171.3043 | Buy Now |
DISTI #
TEN60-2425WIR
|
TME | Converter: DC/DC, 60W, Uin: 18÷36V, Uout: 24VDC, Uout2: -24VDC, 2"x1" Min Qty: 1 | 10 |
|
$121.2500 / $131.3300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin +/-24V 1250mA 60W Iso | 24 |
|
$320.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy