-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5449
|
Newark | Dc-Dc Converter, 12V, 5A, 60W Rohs Compliant: Yes |Traco Power TEN 60-2412WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1400 / $116.2700 | Buy Now |
DISTI #
1951-TEN60-2412WIR-ND
|
DigiKey | DC DC CONVERTER 12V 60W Min Qty: 1 Lead time: 20 Weeks Container: Box |
35 In Stock |
|
$93.8625 / $119.4500 | Buy Now |
DISTI #
495-TEN60-2412WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 12V 5A 60W Iso RoHS: Compliant | 58 |
|
$108.2700 / $119.4500 | Buy Now |
DISTI #
72068711
|
RS | DC-DC Converter, Encapsulated, 60W, 12V, 5A, 9-36V In, TEN 60WIR Series | TRACO Power TEN 60-2412WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9800 / $124.7000 | RFQ |
DISTI #
TEN60-2412WIR
|
TME | Converter: DC/DC, 60W, Uin: 18÷36V, Uout: 12VDC, Iout: 5000mA, 2"x1" Min Qty: 1 | 0 |
|
$110.6700 / $119.8700 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin 12V 5A 60W Iso | 50 |
|
$287.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy