-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4987
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 60 W, 3.3 V, 14 A Rohs Compliant: Yes |Traco Power TEN 60-2410 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0000 / $96.3300 | Buy Now |
DISTI #
TEN60-2410-ND
|
DigiKey | DC DC CONVERTER 3.3V 46W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$81.8500 / $109.9400 | Buy Now |
DISTI #
495-TEN60-2410
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x2", Output Power (W): 60, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 3 |
|
$96.2400 / $116.5200 | Buy Now |
DISTI #
70420814
|
RS | TEN60-2410 DC-DC, 18-36V in 3.3V out,46W | TRACO Power TEN 60-2410 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$107.6800 / $121.1500 | RFQ |
DISTI #
TEN60-2410
|
TME | Converter: DC/DC, 60W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 14000mA, TEN Min Qty: 1 | 0 |
|
$101.2100 / $114.3300 | RFQ |
DISTI #
1284254
|
element14 Asia-Pacific | CONVERTER, DC/DC, 60W, 3.3V/14A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$96.8982 / $123.1798 | Buy Now |
DISTI #
1284254
|
Farnell | CONVERTER, DC/DC, 60W, 3.3V/14A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$78.5299 / $88.6146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy