-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2050
|
Newark | Dc-Dc Converter, 2 O/P, 6W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-5V, Width:20.3Mm Rohs Compliant: Yes |Traco Power TEN 6-1221N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1100 / $18.9600 | Buy Now |
DISTI #
TEN6-1221N-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.9780 | Buy Now |
DISTI #
495-TEN6-1221N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 9-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$19.2700 / $23.7300 | Order Now |
DISTI #
70421937
|
RS | DC/DC converter,9-18Vin,+/-5Vout 0.5A,5W | TRACO Power TEN 6-1221N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0500 / $26.1700 | RFQ |
DISTI #
TEN6-1221N
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$20.7200 / $23.2600 | RFQ |
DISTI #
2579417
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 6W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.9185 / $24.3778 | Buy Now |
DISTI #
2579417
|
Farnell | DC-DC CONVERTER, 2 O/P, 6W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$20.6540 / $26.2253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy