-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 | |
148-11L | Coilcraft Inc | Variable Inductor, 0.29uH Min, 0.58uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2234
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 50W, 10A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 50-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5300 / $76.9900 | Buy Now |
DISTI #
TEN50-4811-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.6410 | Buy Now |
DISTI #
495-TEN50-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 50, Input Voltage: 36-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$71.9500 / $82.6400 | Order Now |
DISTI #
70422018
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36 to 75Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TEN 50-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$83.6600 / $89.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$101.7300 / $119.7800 | Buy Now |
DISTI #
70368803
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.01A 50W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 178 |
|
$29.1300 / $30.0200 | Buy Now |
DISTI #
77349456
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.01A 50W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$181.3840 / $195.3000 | Buy Now |
DISTI #
TEN50-4811
|
TME | Converter: DC/DC, 50W, Uin: 36÷75V, Uout: 5VDC, Iout: 10000mA, 2"x1" Min Qty: 1 | 1 |
|
$129.5600 / $155.0000 | Buy Now |
DISTI #
C1S752000168133
|
Chip1Stop | DC to DC Converter Modules | 4 |
|
$142.0000 / $147.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy