-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2039
|
Newark | Product Type: Dc/Dc, Package Style: 2"x1", Output Power (W): 50, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEN 50-4810WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7300 / $83.4900 | Buy Now |
DISTI #
TEN50-4810WI-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$91.8010 | Buy Now |
DISTI #
495-TEN50-4810WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 50, Input Voltage: 18-75 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 9 |
|
$91.5000 / $104.3600 | Buy Now |
DISTI #
71098579
|
RS | Power Supply, 33W, 3.3V@10A, | TRACO Power TEN 50-4810WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5200 / $108.5900 | RFQ |
DISTI #
TEN50-4810WI
|
TME | Converter: DC/DC, 50W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 10000mA Min Qty: 10 | 0 |
|
$97.8800 / $102.4300 | RFQ |
DISTI #
3795437
|
Farnell | DC-DC CONVERTER, 3.3V, 10A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$99.5106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy