-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0525
|
Newark | Dc-Dc Converter, 24V, 1.666A, 40W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:1.666A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 40-4815E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7300 / $52.0700 | Buy Now |
DISTI #
69AH9215
|
Newark | Dc-Dc Converter, 24V, 1.666A, 40W Rohs Compliant: Yes |Traco Power TEN 40-4815E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2300 / $61.4700 | Buy Now |
DISTI #
1951-TEN40-4815E-ND
|
DigiKey | DC DC CONVERTER 24V 40W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$45.6250 / $60.2600 | Buy Now |
DISTI #
495-TEN40-4815E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 36-75Vin 24V 1666mA TH Iso 2x1 RoHS: Compliant | 21 |
|
$51.7300 / $62.6300 | Buy Now |
DISTI #
71868732
|
RS | DC-DC Converter, 2:1 Input, 40W, 24V@1.67A, 36-75VDC In, TEN 40E Series | TRACO Power TEN 40-4815E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2900 / $65.1200 | RFQ |
DISTI #
TEN40-4815E
|
TME | Converter: DC/DC, 40W, Uin: 38÷75V, Uout: 24VDC, Iout: 1666mA, 2"x1" Min Qty: 1 | 0 |
|
$56.4300 / $61.4600 | RFQ |
DISTI #
3369592
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 1.666A, 40W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.4963 / $64.3481 | Buy Now |
DISTI #
3369592
|
Farnell | DC-DC CONVERTER, 24V, 1.666A, 40W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$44.2819 / $61.3095 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 40W 36-75Vin 24V 1666mA TH Iso 2x1 | 31 |
|
$160.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy