-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0514
|
Newark | Dc-Dc Converter, 2 O/P, 40W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.333A, Width:25.4Mm Rohs Compliant: Yes |Traco Power TEN 40-2423WIE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0800 / $61.8600 | Buy Now |
DISTI #
1951-TEN40-2423WIE-ND
|
DigiKey | DC DC CONVERTER +/-15V 40W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9 In Stock |
|
$54.1875 / $73.0000 | Buy Now |
DISTI #
495-TEN40-2423WIE
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 9-36Vin +/-15V +/-1333mA TH Iso 2x1 RoHS: Compliant | 10 |
|
$58.1800 / $70.0400 | Buy Now |
DISTI #
71868742
|
RS | DC-DC Converter, 4:1 Input, 40W, +/-15V@1.33A, 9-36VDC In, TEN 40WIE Series | TRACO Power TEN 40-2423WIE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0400 / $71.3200 | RFQ |
DISTI #
TEN40-2423WIE
|
TME | Converter: DC/DC, 40W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$56.6800 / $68.3300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 40W 9-36Vin +/-15V +/-1333mA TH Iso 2x1 | 10 |
|
$192.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy