-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4953
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 40W, 8A, 8A, 3.3V, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:8A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 40-2420 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1242717
|
element14 Asia-Pacific | CONVERTER, DC/DC, 40W, 5V/8A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.9877 | Buy Now |
DISTI #
1242717
|
Farnell | CONVERTER, DC/DC, 40W, 5V/8A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$72.1599 / $79.0209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy