-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5311
|
Newark | Dc-Dc Converter, 12V, 3.33A, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:12V, Output Current - Output 1:3.33A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Traco Power TEN 40-2412WIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6200 / $85.9500 | Buy Now |
DISTI #
1951-3018-ND
|
DigiKey | DC DC CONVERTER 12V 40W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
27 In Stock |
|
$64.5750 / $90.2000 | Buy Now |
DISTI #
495-TEN40-2412WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 40, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 16 |
|
$69.4100 / $81.6400 | Buy Now |
DISTI #
70422125
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEN 40-2412WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8900 / $84.9900 | RFQ |
DISTI #
TEN40-2412WIN
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 12VDC, Iout: 3330mA, 2"x1" Min Qty: 1 | 0 |
|
$79.8500 / $90.2000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$208.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy