-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1969
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 40 W, 5 V, 8 A Rohs Compliant: Yes |Traco Power TEN 40-2411WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7900 / $86.6900 | Buy Now |
DISTI #
1951-2174-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
24 In Stock |
|
$80.4000 / $106.4000 | Buy Now |
DISTI #
495-TEN-40-2411WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 40, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 62 |
|
$86.3900 / $102.3000 | Buy Now |
DISTI #
70421990
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36V dc, Vout 5V dc, I/O isolation 1600V dc | TRACO Power TEN 40-2411WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5300 / $105.8200 | RFQ |
DISTI #
69833132
|
Verical | Module DC-DC 24VIN 1-OUT 5V 8A 40W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 25 |
|
$172.9828 | Buy Now |
DISTI #
TEN40-2411WIR
|
TME | Converter: DC/DC, 40W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 8000mA, 2"x1" Min Qty: 10 | 0 |
|
$100.7500 / $106.3600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$246.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy