-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1957
|
Newark | Product Type: Dc/Dc, Package Style: 2"x1", Output Power (W): 40, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEN 40-1210N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1800 / $63.0200 | Buy Now |
DISTI #
TEN40-1210N-ND
|
DigiKey | DC DC CONVERTER 3.3V 26W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$53.2375 / $74.3400 | Buy Now |
DISTI #
495-TEN40-1210N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 40, Input Voltage: 9-18 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 50 |
|
$60.9400 / $74.3400 | Buy Now |
DISTI #
70421828
|
RS | DC/DC converter,9-18Vin,3.3Vout 8A 26.4W | TRACO Power TEN 40-1210N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4600 / $81.9400 | RFQ |
DISTI #
TEN40-1210N
|
TME | Converter: DC/DC, 40W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 8000mA, 2"x1" Min Qty: 1 | 0 |
|
$68.8900 / $77.3100 | RFQ |
DISTI #
3795411
|
Farnell | DC-DC CONVERTER, 3.3V, 8A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$60.4996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy