-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0848
|
Newark | Dc-Dc Converter, 24V, 1.25A, Power Supply Applications:Ite, Industrial & Railway, Dc/Dc Converter Type:Dip, Input Ratio:12:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:24Vdc, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 30-7215UIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$81.1800 / $97.4100 | Buy Now |
DISTI #
1951-TEN30-7215UIR-ND
|
DigiKey | 12:1 INPUT 30W DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$95.5000 | Buy Now |
DISTI #
495-TEN30-7215UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 14-160Vin 24Vout 1250mA 2x1 housing RoHS: Compliant | 20 |
|
$88.8500 / $93.4700 | Buy Now |
DISTI #
75128064
|
RS | DC/DC Converter, Railway, 30W, 14-160Vin, 24Vout, 1250mA, TEN 30UIR Series | TRACO Power TEN 30-7215UIR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7500 / $93.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy