-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEN 30-4813WIN by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4922
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2A, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9200 / $66.9300 | Buy Now |
DISTI #
TEN30-4813WIN-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$54.8250 / $75.2000 | Buy Now |
DISTI #
495-TEN30-4813WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (... more RoHS: Compliant | 66 |
|
$69.1800 / $96.1500 | Buy Now |
DISTI #
70421161
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TEN... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8300 / $72.1600 | RFQ |
DISTI #
TEN30-4813WIN
|
TME | Converter: DC/DC, 30W, Uin: 18÷75VDC, Uout: 15VDC, Iout: 2000mA Min Qty: 1 | 0 |
|
$66.9000 / $75.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy