-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEN 30-4812WIN by Traco Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3272
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 30 W, 12 V, 2.5 A Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$59.7500 / $71.6900 | Buy Now |
DISTI #
1951-1548-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
100 In Stock |
|
$54.8250 / $75.2000 | Buy Now |
DISTI #
495-TEN-30-4812WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (... more RoHS: Compliant | 122 |
|
$58.8700 / $69.4400 | Buy Now |
DISTI #
70421172
|
RS | DC/DC, Reg,18-75Vin,12Vout 2.5A,30W,1.5kV | TRACO Power TEN 30-4812WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8300 / $72.1600 | RFQ |
DISTI #
87616919
|
Verical | Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 200 |
|
$119.5127 | Buy Now |
DISTI #
87341605
|
Verical | Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 115 |
|
$94.8080 | Buy Now |
DISTI #
TEN30-4812WIN
|
TME | Converter: DC/DC, 30W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 2500mA Min Qty: 1 | 115 |
|
$66.9000 / $75.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy