-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEN 30-2431WIN by Traco Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8792
|
Newark | Dc-Dc Converter, 4A, 5V, 30W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$70.2300 / $84.2800 | Buy Now |
DISTI #
1951-1545-ND
|
DigiKey | DC DC CONVERTER 5V +/-12V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
21 In Stock |
|
$64.5125 / $88.5000 | Buy Now |
DISTI #
495-TEN30-2431WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 172 |
|
$70.8800 / $80.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy