-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEN 30-2422WIN by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3269
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Tr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$65.1200 / $78.1500 | Buy Now |
DISTI #
1951-2148-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
31 In Stock |
|
$59.8125 / $82.0000 | Buy Now |
DISTI #
495-TEN30-2422WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (... more RoHS: Compliant | 222 |
|
$64.2200 / $77.3100 | Buy Now |
DISTI #
70421166
|
RS | DC/DC, Reg,9-36Vi,+/-12Vo 1.25A,30W,1.5kV | TRACO Power TEN 30-2422WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0000 / $78.7200 | RFQ |
DISTI #
87363395
|
Verical | Module DC-DC 24VIN 2-OUT -12V/12V 1.25A/1.25A 30W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 62 |
|
$103.3340 | Buy Now |
DISTI #
77772568
|
Verical | Module DC-DC 24VIN 2-OUT -12V/12V 1.25A/1.25A 30W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 35 |
|
$130.3576 | Buy Now |
DISTI #
TEN30-2422WIN
|
TME | Converter: DC/DC, 30W, Uin: 9÷36VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 15 |
|
$72.9800 / $82.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy