-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4890
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 7.5A, 3.3V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:7.5A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 30-2410WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2700 / $63.1100 | Buy Now |
DISTI #
1951-2142-ND
|
DigiKey | DC DC CONVERTER 3.3V 25W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
238 In Stock |
|
$56.4750 / $77.4000 | Buy Now |
DISTI #
495-TEN30-2410WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 30, Input Voltage: 9-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 14 |
|
$61.9200 / $74.8900 | Buy Now |
DISTI #
71098532
|
RS | Power Supply, 24.8W, 3.3V@7.5A, | TRACO Power TEN 30-2410WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8700 / $74.3300 | RFQ |
DISTI #
TEN30-2410WIN
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 7500mA, 2"x1" Min Qty: 1 | 0 |
|
$68.9100 / $77.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy