-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8742
|
Newark | Dc-Dc Converter, 12V, 0.25A, Dip, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TEN 3-4812WIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$12.1400 / $14.5700 | Buy Now |
DISTI #
1951-2168-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$12.4241 / $15.6000 | Buy Now |
DISTI #
495-TEN3-4812WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 397 |
|
$12.4200 / $15.9200 | Buy Now |
DISTI #
70406199
|
RS | DC/DC Converter, Single Output, 12V@250mA, Input, 18-75 VDC, TEN Series | TRACO Power TEN 3-4812WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0600 / $14.9600 | RFQ |
DISTI #
83686621
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 518 |
|
$24.2802 | Buy Now |
DISTI #
77357627
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin DIP Module Min Qty: 4 Package Multiple: 1 | Americas - 87 |
|
$18.9420 / $21.2240 | Buy Now |
DISTI #
76494785
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin DIP Module Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 40 |
|
$14.7168 | Buy Now |
|
Quest Components | 32 |
|
$18.3978 / $20.4420 | Buy Now | |
DISTI #
TEN3-4812WIN
|
TME | Converter: DC/DC, 3W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 87 |
|
$15.0300 / $16.8500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy