-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1917
|
Newark | Product Type: Dc/Dc, Package Style: Dip-24, Output Power (W): 3, Input Voltage: 36-72 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEN 3-4812 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3000 / $16.0200 | Buy Now |
DISTI #
1951-1556-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15 In Stock |
|
$14.8703 / $18.9000 | Buy Now |
DISTI #
495-TEN3-4812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 36-72 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 6 |
|
$15.4900 / $20.0400 | Buy Now |
DISTI #
70420862
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36 to 72Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEN 3-4812 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 / $20.8300 | RFQ |
DISTI #
62168556
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 66 |
|
$14.2000 / $19.7000 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy