-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T9018
|
Newark | Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Regulation:-Rohs Compliant: Yes |Traco Power TEN 3-2413WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.1100 / $21.7300 | Buy Now |
DISTI #
TEN3-2413WI-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$21.0120 | Buy Now |
DISTI #
495-TEN3-2413WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 2 |
|
$19.0700 / $21.5000 | Buy Now |
DISTI #
70420829
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TEN 3-2413WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2600 / $21.5500 | RFQ |
DISTI #
70814236
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 39 |
|
$36.4741 | Buy Now |
DISTI #
TEN3-2413WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 200mA, DIP24 Min Qty: 1 | 0 |
|
$20.6400 / $23.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy