-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4198
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 3 W, 12 V, 250 Ma Rohs Compliant: Yes |Traco Power TEN 3-1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $18.7300 | Buy Now |
DISTI #
1951-2155-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$15.4743 / $19.7000 | Buy Now |
DISTI #
495-TEN-3-1212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-18 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70420851
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEN 3-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7200 / $17.7900 | RFQ |
DISTI #
69711467
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 131 |
|
$30.3233 | Buy Now |
DISTI #
77360782
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin DIP Module Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$21.9800 / $24.7660 | Buy Now |
DISTI #
TEN3-1212
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Iout: 250mA, DIP24, TEN Min Qty: 1 | 10 |
|
$17.4400 / $19.6600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 10 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy