-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5202
|
Newark | Dc-Dc Converter, 15V, 0.1A Rohs Compliant: Yes |Traco Power TEN 3-11023WIRH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.4800 / $35.3800 | Buy Now |
DISTI #
76AJ0431
|
Newark | Dc-Dc Converter, 15V, 0.1A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Traco Power TEN 3-11023WIRH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $30.2600 | Buy Now |
DISTI #
1951-TEN3-11023WIRH-ND
|
DigiKey | 3 WATT DC/DC, 4000 VAC ISOLATION Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$34.7000 | Buy Now |
DISTI #
495-TEN3-11023WIRH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-160Vin +15V 100mA, -15V 100mA, 4000 VAC Isolation, Railway, DIP24 RoHS: Compliant | 18 |
|
$32.6000 / $34.0400 | Buy Now |
DISTI #
74628455
|
RS | DC-DC Converter, Railway, 3W, 36-160Vin, +-15Vout, 100mA, DIP, TEN 3WIRH Series | TRACO Power TEN 3-11023WIRH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3400 / $37.1100 | RFQ |
DISTI #
TEN3-11023WIRH
|
TME | Converter: DC/DC, 3W, Uin: 36÷160V, Uout: -15VDC, Uout2: -15VDC, TEN Min Qty: 1 | 0 |
|
$30.9000 / $34.6800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 3W 36-160Vin +15V 100mA, -15V 100mA, 4000 VAC Isolation, Railway, DIP24 | 0 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy