-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEN 3-0523N by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
AFE539F1RTERQ1 | Texas Instruments | Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1874
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Dip, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input R... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.5100 | Buy Now |
DISTI #
TEN3-0523N-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6 In Stock |
|
$14.1631 / $16.4000 | Buy Now |
DISTI #
495-TEN3-0523N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power ... more RoHS: Compliant | 325 |
|
$13.0500 / $15.7800 | Buy Now |
DISTI #
70406167
|
RS | DC/DC Converter, Dual Output, +/-15V@+/-100mA, Input, 4.5-9 VDC, TEN Series | TRACO Power TEN 3... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9100 / $15.8600 | RFQ |
DISTI #
TEN3-0523N
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$14.5400 / $16.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy