-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
SER1052-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-252MLB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2128
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 3-0522 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $17.0000 | Buy Now |
DISTI #
1951-1550-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$16.3238 / $20.9000 | Buy Now |
DISTI #
495-TEN-3-0522
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70420871
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5to9VDC, Vout +/-12VDC, I/O isolation 1500VDC | TRACO Power TEN 3-0522 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0900 / $19.2500 | RFQ |
DISTI #
TEN3-0522
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$18.5600 / $20.8600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 11 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy