-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1870
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Dip, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-5V, Width:31.8Mmrohs Compliant: Yes |Traco Power TEN 3-0521N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$12.6700 / $15.2000 | Buy Now |
DISTI #
TEN3-0521N-ND
|
DigiKey | DC DC CONVERTER +/-5V 2.5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$12.9123 / $15.7800 | Buy Now |
DISTI #
495-TEN3-0521N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 12 |
|
$14.3200 / $16.6100 | Buy Now |
DISTI #
70406165
|
RS | DC/DC Converter, Dual Output, +/-5V@+/-250mA, Input, 4.5- VDC, TEN Series | TRACO Power TEN 3-0521N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6500 / $17.8200 | RFQ |
|
Quest Components | 16 |
|
$24.0025 / $25.2658 | Buy Now | |
DISTI #
TEN3-0521N
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$14.5400 / $16.2700 | RFQ |
DISTI #
2579369
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 3W, DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.8090 / $16.8165 | Buy Now |
DISTI #
2579369
|
Farnell | DC-DC CONVERTER, 2 O/P, 3W, DIP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$13.4892 / $16.4757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy