-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2217
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 20W, 12V, -12V, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 20-7222WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8200 / $79.3900 | Buy Now |
DISTI #
1951-2980-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$67.1000 / $93.6600 | Buy Now |
DISTI #
495-TEN20-7222WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 20, Input Voltage: 43-160 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 5 |
|
$72.1000 / $89.2100 | Buy Now |
DISTI #
70421829
|
RS | DC/DC converter,43-160V,+-12Vo 833mA 20W | TRACO Power TEN 20-7222WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7500 / $103.2100 | RFQ |
DISTI #
TEN20-7222WIR
|
TME | Converter: DC/DC, 20W, Uin: 43÷160V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 25 |
|
$86.8500 / $97.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy