-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1852
|
Newark | Product Type: Dc/Dc, Package Style: 2"x1", Output Power (W): 20, Input Voltage: 36-75 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEN 20-4822 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3800 / $60.0800 | Buy Now |
DISTI #
TEN20-4822-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$50.8000 / $70.8800 | Buy Now |
DISTI #
495-TEN20-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 20, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71098520
|
RS | Power Supply, 20W, 12V@0.835A, | TRACO Power TEN 20-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3700 / $78.1500 | RFQ |
DISTI #
21091304
|
Verical | Module DC-DC 48VIN 2-OUT 12V/-12V 0.835A/-0.835A 20W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 170 |
|
$113.4156 | Buy Now |
DISTI #
TEN20-4822
|
TME | Converter: DC/DC, 20W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 0 |
|
$65.7400 / $73.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy