-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2207
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 4.5A, 3.3V, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4.5A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 20-4810WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9400 / $72.1800 | Buy Now |
DISTI #
TEN20-4810WIR-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$77.6290 | Buy Now |
DISTI #
495-TEN20-4810WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 20, Input Voltage: 18-75 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$80.7000 / $90.2300 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$116.2080 / $129.1200 | Buy Now | |
DISTI #
TEN20-4810WIR
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 4500mA, 2"x1" Min Qty: 1 | 0 |
|
$89.7400 / $100.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy