Part Details for TEMT4700 by Temic Semiconductors
Overview of TEMT4700 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEMT4700
TEMT4700 CAD Models
TEMT4700 Part Data Attributes
|
TEMT4700
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEMT4700
Temic Semiconductors
Photo Transistor, 830nm, PL-CC-2, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PL-CC-2, 3 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.5 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 830 nm | |
Shape | ROUND | |
Size | 2.4 mm |