TEMT4700-GS08
Vishay Intertechnologies
Description: Photo Transistor, 830nm, 0.05A I(C)

Overview of TEMT4700-GS08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TEMT4700-GS08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   587
RFQ
Quest Components   469
  • 1 $2.4850
  • 41 $1.2425
  • 162 $0.9940
$0.9940 / $2.4850 Buy Now

CAD Models for TEMT4700-GS08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEMT4700-GS08 by Vishay Intertechnologies

TEMT4700-GS08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Dark Current-Max
200 nA
Infrared Range
YES
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Peak Wavelength
830 nm
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. TEMT4700-GS08
    Vishay Intertechnologies
    Photo Transistor, 830nm, 0.05A I(C)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEMT4700-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEMT4700-GS08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TEMT4700-GS08 would you like to use for your alert(s)?
  • Please alert me when TEMT4700-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEMT4700-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEMT4700-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEMT4700-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEMT4700-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEMT4700-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: