Part Details for TEMT1040 by Vishay Semiconductors
Overview of TEMT1040 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEMT1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMT1040-ND
|
DigiKey | PHOTOTRANSISTOR 730 TO 1000 NM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
267 In Stock |
|
$0.2482 / $1.0100 | Buy Now |
Part Details for TEMT1040
TEMT1040 CAD Models
TEMT1040 Part Data Attributes
|
TEMT1040
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEMT1040
Vishay Semiconductors
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for TEMT1040
This table gives cross-reference parts and alternative options found for TEMT1040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEMT1040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEMT1040 | Photo Transistor, 880nm, 0.05A I(C), 2.50 X 2 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TEMT1040 vs TEMT1040 |