Part Details for TEMT1000 by Telefunken Microelectronics Gmbh
Overview of TEMT1000 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEMT1000
TEMT1000 CAD Models
TEMT1000 Part Data Attributes:
|
TEMT1000
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TEMT1000
Telefunken Microelectronics Gmbh
Photo Transistor, 950nm, 0.05A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 950 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |