Part Details for TEMS-120-02-03.0-G-D-A-K-FR by Samtec Inc
Overview of TEMS-120-02-03.0-G-D-A-K-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28528DW | Texas Instruments | Advanced PWM/PFC Combination Controller with TEM/TEM Modulation 20-SOIC -40 to 105 | |
UCC28521DW | Texas Instruments | Advanced PWM/PFC Combination Controller with TEM/TEM Modulation 20-SOIC -40 to 85 | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for TEMS-120-02-03.0-G-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMS-120-02-03.0-G
|
Avnet Americas | 0.80 mm Tiger Eye Micro Terminal Strip, Slim - Tape and Reel (Alt: TEMS-120-02-03.0-G) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.9500 / $4.4600 | Buy Now |
DISTI #
200-TES12002030GDAKR
|
Mouser Electronics | Samtec 0.80 mm Tiger Eye Micro Terminal Strip, Slim | 0 |
|
$2.9500 / $4.4600 | Order Now |
DISTI #
000000000007219486
|
Sager | 0.80 MM TIGER EYE� MICRO TERMINAL STRIP, SLIM Min Qty: 375 | 0 |
|
$2.9500 / $4.4600 | Buy Now |
DISTI #
65785b01272e9e3297cdb0b8
|
Samtec | 0.80 mm Tiger Eye™ Micro Terminal Strip, Slim RoHS: Compliant Min Qty: 375 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.9500 / $4.4600 | Buy Now |