Part Details for TEMP&HUM 12 CLICK by MikroElektronika
Overview of TEMP&HUM 12 CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type |
Price & Stock for TEMP&HUM 12 CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-3436
|
TME | Click board, prototype board, Comp: HDC2080, 3.3VDC Min Qty: 1 | 1 |
|
$15.0000 | Buy Now |