-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4847
|
Newark | Photo Diode, 60 Deg C, Smd Rohs Compliant: Yes |Vishay TEMD7000X01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.2750 | Buy Now |
DISTI #
70R1414
|
Newark | Diode, Photo, 900Nm, 60°, 0805, No. Of Pins:2Pins, Diode Case Style:0805, Wavelength Of Peak Sensitivity:900Nm, Angle Of Half Sensitivity ±:60°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay TEMD7000X01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now |
DISTI #
TEMD7000X01
|
Avnet Americas | PHOTO DIODE.PCB-SMD 900NM-e4 - Tape and Reel (Alt: TEMD7000X01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.2970 | Buy Now |
DISTI #
782-TEMD7000X01
|
Mouser Electronics | Photodiodes 0805 350 to 1120nm +/-60 deg RoHS: Compliant | 22372 |
|
$0.2880 / $0.9800 | Buy Now |
DISTI #
V72:2272_09169451
|
Arrow Electronics | Photodiode PIN Chip 900nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1842 |
|
$0.2821 / $0.6868 | Buy Now |
|
Future Electronics | TEMD700 Series 900 nm 60° 3 uA (Ira ) Silicon Pin Photodiode 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
66387794
|
Verical | Photodiode PIN Chip 900nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2219 | Americas - 2245 |
|
$0.3000 / $0.4600 | Buy Now |
DISTI #
55796710
|
Verical | Photodiode PIN Chip 900nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2115 | Americas - 1842 |
|
$0.2821 | Buy Now |
DISTI #
TEMD7000X01
|
TTI | Photodiodes 0805 350 to 1120nm +/-60 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2750 / $0.2920 | Buy Now |
DISTI #
TEMD7000X01
|
TME | Phototransistor, 0805, λp max: 900nm, 60V, 60°, Lens: transparent Min Qty: 1 | 329 |
|
$0.2500 / $0.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMD7000X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEMD7000X01
Vishay Intertechnologies
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2 mm | |
Surface Mount | YES |