Part Details for TEM-150-02-03.0-G-D-WT-K-TR by Samtec Inc
Overview of TEM-150-02-03.0-G-D-WT-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-150-02-03.0-G-D-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEM-150-02-03.0-G-D-WT-K-TR-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2600 | Buy Now |
DISTI #
TEM-150-02-03.0-G-
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: TEM-150-02-03.0-G-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TEM150203GDWTKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$7.9200 / $9.2600 | Order Now |
DISTI #
000000000003693513
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$9.2600 / $13.4400 | Buy Now |
DISTI #
5cd926e2cd7c1c4c3881e2e7
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$6.5800 / $13.4400 | Buy Now |
Part Details for TEM-150-02-03.0-G-D-WT-K-TR
TEM-150-02-03.0-G-D-WT-K-TR CAD Models
TEM-150-02-03.0-G-D-WT-K-TR Part Data Attributes
|
TEM-150-02-03.0-G-D-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-150-02-03.0-G-D-WT-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | HOLE 0.028 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.221 inch | |
Body Length | 50 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.063 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.56 mm | |
Plating Thickness | 10u inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 2.22 N |