There are no models available for this part yet.
Overview of TEM-145-02-07.0-H-D-WT-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Price & Stock for TEM-145-02-07.0-H-D-WT-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TEM-145-02-07.0-H-D-WT-K-ND
|
DigiKey | MICRO TIGER EYE HEADER STRIP, 0. Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1875 | Buy Now | |
DISTI #
TEM-145-02-07.0-H-
|
Avnet Americas | Conn Stacking HDR 90 POS 7mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: TEM-145-02-07.0-H-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.9900 / $16.2500 | Buy Now | |
DISTI #
200-TEM14502070HDWTK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$7.8900 / $14.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1700 / $21.3900 | Buy Now | ||
DISTI #
000000000005931733
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$11.1700 / $16.2500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.1700 / $21.3900 | Buy Now | ||
DISTI #
5cd92693cd7c1c4c38817f01
|
Samtec | Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$7.8900 / $16.2480 | Buy Now |
CAD Models for TEM-145-02-07.0-H-D-WT-K by Samtec Inc
Part Data Attributes for TEM-145-02-07.0-H-D-WT-K by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.378 inch
|
Body Length
|
1.772 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.0038 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
90
|
Alternate Parts for TEM-145-02-07.0-H-D-WT-K
This table gives cross-reference parts and alternative options found for TEM-145-02-07.0-H-D-WT-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-145-02-07.0-H-D-WT-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEM-145-02-07.0-H-D-A-K | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-07.0-H-D-A-K |
TEM-145-02-04.0-G-D-WT | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-04.0-G-D-WT |
TEM-145-02-03.0-H-D-K | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-03.0-H-D-K |
TEM-145-02-07.0-G-D-WT | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-07.0-G-D-WT |
TEM-145-02-03.0-G-D-LC | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-03.0-G-D-LC |
TEM-145-02-04.0-G-D-A | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-04.0-G-D-A |
TEM-145-02-03.0-FG-D-WT | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-03.0-FG-D-WT |
TEM-145-02-07.0-FG-D-A | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-07.0-FG-D-A |
TEM-145-02-07.0-G-D-A | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-07.0-G-D-A |
TEM-145-02-04.0-H-D-WT | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-145-02-07.0-H-D-WT-K vs TEM-145-02-04.0-H-D-WT |