Part Details for TEM-140-02-03.0-H-D-A-K by Samtec Inc
Results Overview of TEM-140-02-03.0-H-D-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEM-140-02-03.0-H-D-A-K Information
TEM-140-02-03.0-H-D-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TEM-140-02-03.0-H-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TEM-140-02-03.0-H-D-A-K-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
99 In Stock |
|
$33.8700 | Buy Now |
DISTI #
TEM-140-02-03.0-H-D-A-K-ND
|
DigiKey | .8MM TIGER EYE MICRO TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4800 | Buy Now |
DISTI #
TEM-140-02-03.0-H-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: TEM-140-02-03.0-H-D-A-K) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$8.3072 / $14.3645 | Buy Now |
DISTI #
200-TEM14002030HDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye(TM) Header Strip RoHS: Compliant | 0 |
|
$8.2100 / $12.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2700 / $20.8000 | Buy Now |
DISTI #
000000000003536773
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 60 | 0 |
|
$6.8100 / $12.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.2700 / $20.8000 | Buy Now |