Datasheets
TEM-120-02-03.0-FG-D-L1 by:

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Part Details for TEM-120-02-03.0-FG-D-L1 by Samtec Inc

Overview of TEM-120-02-03.0-FG-D-L1 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2943IDD#PBF Analog Devices Multicell Bat Gas Gauge w/ Tem
LTC2943CDD#TRPBF Analog Devices Multicell Bat Gas Gauge w/ Tem
LTC2943CDD#PBF Analog Devices Multicell Bat Gas Gauge w/ Tem

Price & Stock for TEM-120-02-03.0-FG-D-L1

Part # Distributor Description Stock Price Buy
DISTI # TEM-120-02-03.0-FG-D-L1-ND
DigiKey .8MM TIGER EYE MICRO TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 1 $5.8000
$5.8000 Buy Now
DISTI # TEM-120-02-03.0-FG
Avnet Americas Conn Stacking HDR 40 POS 3mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: TEM-120-02-03.0-FG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $5.8000
  • 25 $5.2500
  • 50 $4.8800
  • 100 $4.6400
  • 500 $3.8700
$3.8700 / $5.8000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.7400
  • 25 $6.6800
  • 75 $5.9600
  • 150 $5.7800
  • 300 $5.4600
  • 525 $4.0300
  • 1,050 $3.7500
  • 2,550 $3.3100
$3.3100 / $7.7400 Buy Now
DISTI # 000000000005507159
Sager Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip, 0.80 mm pitch Min Qty: 1 0
  • 1 $5.8000
  • 25 $5.2500
  • 50 $4.8800
  • 100 $4.6400
  • 500 $3.8700
  • 1,000 $3.6200
$3.6200 / $5.8000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $7.7400
  • 25 $6.6800
  • 75 $5.9600
  • 150 $5.7800
  • 300 $5.4600
  • 525 $4.0300
  • 1,050 $3.7500
  • 2,550 $3.3100
$3.3100 / $7.7400 Buy Now
DISTI # 5cd92638cd7c1c4c38810d61
Samtec Micro Tiger Eye™ Header Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $5.8000
  • 25 $5.2500
  • 50 $4.8800
  • 100 $4.6400
  • 500 $3.8700
  • 1,000 $3.6200
  • 2,500 $3.1000
  • 4,250 $2.5900
$2.5900 / $5.8000 Buy Now

Part Details for TEM-120-02-03.0-FG-D-L1

TEM-120-02-03.0-FG-D-L1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEM-120-02-03.0-FG-D-L1 Part Data Attributes

TEM-120-02-03.0-FG-D-L1 Samtec Inc
Buy Now Datasheet
Compare Parts:
TEM-120-02-03.0-FG-D-L1 Samtec Inc Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.197 inch
Body Depth 0.221 inch
Body Length 0.984 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.031 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.0038 mm
Plating Thickness 3u inch
Rated Current (Signal) 2.6 A
Reference Standard UL
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40

Alternate Parts for TEM-120-02-03.0-FG-D-L1

This table gives cross-reference parts and alternative options found for TEM-120-02-03.0-FG-D-L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-120-02-03.0-FG-D-L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TEM-120-02-03.0-FG-D-K Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc TEM-120-02-03.0-FG-D-L1 vs TEM-120-02-03.0-FG-D-K
TEM-120-02-07.0-FG-D-WT-K Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc TEM-120-02-03.0-FG-D-L1 vs TEM-120-02-07.0-FG-D-WT-K
TEM-120-02-03.0-FG-D-LC Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc TEM-120-02-03.0-FG-D-L1 vs TEM-120-02-03.0-FG-D-LC
TEM-120-02-04.0-FG-D-LC Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc TEM-120-02-03.0-FG-D-L1 vs TEM-120-02-04.0-FG-D-LC
TEM-120-02-04.0-FG-D-WT Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc TEM-120-02-03.0-FG-D-L1 vs TEM-120-02-04.0-FG-D-WT
TEM-120-02-04.0-FG-D-LC-K Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc TEM-120-02-03.0-FG-D-L1 vs TEM-120-02-04.0-FG-D-LC-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEM-120-02-03.0-FG-D-L1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEM-120-02-03.0-FG-D-L1 by Samtec Inc

Select Manufacturer
Which Manufacturer of TEM-120-02-03.0-FG-D-L1 would you like to use for your alert(s)?
  • Please alert me when TEM-120-02-03.0-FG-D-L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEM-120-02-03.0-FG-D-L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEM-120-02-03.0-FG-D-L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEM-120-02-03.0-FG-D-L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEM-120-02-03.0-FG-D-L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEM-120-02-03.0-FG-D-L1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: